CK Tools T4560 PH2D Blue Steel Impact Screwdriver Bit 25mm PH2 Card of 3

Image Representative of Range

CK Tools T4560 PH2D Blue Steel Impact Screwdriver Bit 25mm PH2 Card of 3

MPN
T4560 PH2D
Brand
CK Tools
EAN-13
5013969996708
Order Code
93-3371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Phillips screws.


  • Torsion control technology to withstand stresses of high torque applications
  • Long working life
  • Size PH2
  • Length 25mm
  • Supplied carded in packs of 3
  • Manufacturer's part T4560 PH2D
Type Impact Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 3
Overall Length 25mm
Tech Data 1 PH2
Tech Data 2 25mm
Tech Data 3 Triple Pack

Reviews

Be the first to submit a review

Trustpilot