CK Tools T4527 Bit Clip Tamperproof TX Set Of 8

MPN
T4527
Brand
CK Tools
EAN-13
5013969025675
Order Code
93-1746
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.35 £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Premium quality chrome vanadium steel. Precision machined for high performance screwdriving. Set contained in a convenient bit storage clip. Bit sizes: TX 8, 10, 15, 20, 25, 27, 30 & 40.


  • For use with tamper-proof screws that have a raised centre pip, preventing the use of standard Tx bits
Blade Type Torx
Component Material 1 S2 steel
Drive Type 1/4" Hex
Material Chrome Vanadium Steel
Number of Pieces 8
Size 25mm

Questions

*Question functionality currently disabled
Question by: Product code: 93-1746

Q. What's the difference between this and 93-1740

A. Hi Ed. Thank you for your question. 93-1746 is the security version that has the hole in the top to take the security pip in the corresponding screws.

Reviews

Be the first to submit a review

Trustpilot