CK Tools T4512 Blue Steel Impact Screwdriver Bit - PH Set of 6

MPN
T4512
Brand
CK Tools
EAN-13
5013969996654
Order Code
93-3358
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Phillips screws.


  • Supplied in set of 6 bits
  • Bit length 50mm
  • Manufacturer's part T4512

Set includes the following Phillips bits: PH1 x 2, PH2 x 3, PH3 x 1.

Type Impact Driver Bit
Drive Type 1/4" Hex
Head Size PH1, PH2, PH3
Head Type Phillips
Number of Pieces 6
Overall Length 50mm
Size 50mm
Tech Data 1 Set of 6
Tech Data 2 50mm

Reviews

Be the first to submit a review

Trustpilot