CK Tools T4511 Blue Steel Impact Screwdriver Bit - PZ Set of 6

MPN
T4511
Brand
CK Tools
EAN-13
5013969996647
Order Code
93-3357
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

These Blue Steel impact screwdriver bits from C.K are manufactured from specially formulated V8 steel alloy for extreme toughness and are suitable for use with Pozidriv screws.


  • Supplied in set of 6 bits
  • Bit length 50mm
  • Manufacturer's part T4511

Set includes: 2 x PZ1, 3 x PZ2, 1 x PZ3.
Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ1, PZ2, PZ3
Head Type Pozidriv
Number of Pieces 6
Overall Length 50mm
Size 50mm
Tech Data 1 Set of 6
Tech Data 2 50mm

Reviews

Be the first to submit a review

Trustpilot