CK Tools T4509 Screwdriver Bit Set (25mm) 41 Piece Set

MPN
T4509
Brand
CK Tools
EAN-13
5013969996623
Order Code
93-3355
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This 41-piece set from C.K includes an extensive range of mixed screwdriver bits made from premium quality S2 alloy steel for exceptional strength and durability.


  • Precision machined tip for an exact fit and damage-free operation
  • Bit length 25mm
  • Manufacturer's part T4509

Set includes the following bits, plus 1 bitholder: Phillips 2 x PH1, 4 x PH2, 2 x PH3; Pozidriv 4 x PZ1, 8 x PZ2, 4 x PZ3 ; slotted 2 x 4mm, 2 x 5,5mm, 2 x 6mm, 2 x 8mm; Torx 1 x TX15, 1 x TX20, 1 x TX25, 1 x TX30; hex 1 x 3mm, 1 x 4mm, 1 x 5mm, 1 x 6mm.

Blade Type Various
Drive Type 1/4" Hex
Material Steel
Number of Pieces 41
Size 25mm
Tech Data 1 Set of 41
Tech Data 2 25mm

Reviews

Be the first to submit a review

Trustpilot