CK Tools T4505 Fibre Optic Scissors 160mm

MPN
T4505
Brand
CK Tools
EAN-13
5013969945058
Order Code
93-3494
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These scissors from C.K have been specially designed to cut Kevlar® fibres in fibre optic cables, but can also be used to cut webbing, plastic canvas, upholstery and a range of other materials.


  • Made from high carbon alloy steel with molybdenum and vanadium blades, hardened for long lasting cutting performance
  • Guaranteed for up to 1000 cuts
  • Precision hollow-ground, micro-serrated jaw prevents the fibres from slipping and ensures a clean cut
  • Ergonomic, thermoplastic moulded handles allow for left and right-handed users
  • Cutting length 42mm
  • Overall length 160mm
  • Manufacturer's part T4505
Type Fibre optic scissors
Length 160mm
Size 160mm (6 1/4")
Tech Data 1 160mm (6 1/4")
Tech Data 2 90g

Reviews

Be the first to submit a review

Trustpilot