CK Tools T4501 Screwdriver Bit Clip - TX Set of 7

MPN
T4501
Brand
CK Tools
EAN-13
5013969996807
Order Code
93-3351
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.71 £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These Torx screwdriver bits from C.K are made from premium quality S2 alloy steel which gives them exceptional strength and durability.


  • Precision machined tip for an exact fit and damage free fixing
  • Bit length 25mm
  • Manufacturer's part T4513

Set includes 1 each of the following Torx bits, plus a bit holder: TX10, TX15, TX20, TX25, TX30 and TX40.
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size TX10, TX15, TX20, TX20, TX25, TX30, TX40
Head Type Torx
Number of Pieces 7
Overall Length 25mm
Size 25mm
Tech Data 1 Set of 7
Tech Data 2 25mm

Reviews

Be the first to submit a review

Trustpilot