CK Tools T4463 Torque Wrench

MPN
T4463
Brand
CK Tools
EAN-13
5013969050998
Order Code
93-1732
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Forged chrome vanadium steel. ½" square drive with reversible ratchet head. Micrometer sleeve for accurate torque setting. Individually calibrated and supplied with a certificate of calibration. Range 42-210Nm (30-154lb/ft). Supplied in a protective storage case complete with 120mm extension drive and 3/8" square drive adaptor


Type Torque wrench
Drive Size 1/2in
Range 42 to 210Nm
Size 600mm 18"
Tech Data 1 490mm (18")
Tech Data 2 42 - 210Nm / 30 - 154lb/ft

Reviews

Be the first to submit a review

Trustpilot