CK Tools T4449 Coloured Ball End Hexagon Key Clip Set 9 pcs

MPN
T4449
Brand
CK Tools
EAN-13
5013969245028
Order Code
93-3645
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

A set of nine coloured ball-ended metric hexagon keys. The keys have premium quality S2 steel blades, tempered and hardened for exceptional strength and durability. The ball end enables screws to be tightened or loosened at angles up to 25°.


  • Colour coded for ease of size selection
  • Sizes: 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm
Type Ball end metric
Hex Key Size 1.5,2,2.5,3,4,5,6,8,10mm
Material Steel
Pieces 9
Size 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10mm

Reviews

Be the first to submit a review

Trustpilot