CK Tools T4366 300 Adjustable Wrench 300mm

Image Representative of Range

CK Tools T4366 300 Adjustable Wrench 300mm

MPN
T4366 300
Brand
CK Tools
EAN-13
5013969001426
Order Code
93-1632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop-forged Chrome Vanadium steel. Hardened and heat treated for performance and durability. Precision ground, fully polished jaws for secure nut engagement. Black phosphate finish for long term corrosion resistance. Extra wide jaw opening for access into tighter spaces.


Type Adjustable
Jaw Capacity 38mm
Overall Length 300mm
Tech Data 1 300mm (12")
Tech Data 2 38mm

Reviews

Be the first to submit a review

Trustpilot