CK Tools T4366 150 Adjustable Wrench 150mm

MPN
T4366 150
Brand
CK Tools
EAN-13
5013969001396
Order Code
93-1626
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Drop-forged Chrome Vanadium steel. Hardened and heat treated for performance and durability. Precision ground, fully polished jaws for secure nut engagement. Black phosphate finish for long term corrosion resistance. Extra wide jaw opening for access into tighter spaces.


Type Adjustable
Jaw Capacity 150mm
Overall Length 24mm
Size 150mm (6")
Spanner size 24mm
Tech Data 1 150mm (6")
Tech Data 2 24mm

Reviews

Be the first to submit a review

Trustpilot