CK Tools T4358 25 Bolt Cutters 630mm

Image Representative of Range

CK Tools T4358 25 Bolt Cutters 630mm

MPN
T4358 25
Brand
CK Tools
EAN-13
5013969553604
Order Code
93-1612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £150.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Hot drop forged chrome vanadium steel jaws with induction hardened cutting edges for strength and durability. Ideal for cutting round material and hard wire up to 40HRC


Type Bolt Cutters
Overall Length 630mm
Max Cutting Hardness 40HRC
Tech Data 1 610mm (24")
Tech Data 2 11mm
Tech Data 3 9mm

Reviews

Be the first to submit a review

Trustpilot