CK Tools T4344M7ST Ratchet Spanner Set Metric 7 Pieces

MPN
T4344M7ST
Brand
CK Tools
EAN-13
5013969066203
Order Code
93-3642
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £73.25 £53.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/09/2026

A set of seven metric ratcheting combination spanners manufactured from Chrome Vanadium steel that is hardened and tempered for strength and durability. The spanners have a 72 teeth ratchet mechanism with fine 5° adjustment arc for working within confined spaces.
  • Sizes: 8, 10, 12, 13, 15, 17, 19mm
  • Supplied in a wall mounting rack for convenient storage
Type Ratcheting combination
Imperial or Metric Metric
Size Various
Length Various
Component Material 1 Chrome Vanadium Steel
Material Chrome Vanadium Steel
Quantity 8, 10, 12, 13, 15, 17, 19mm

Reviews

Be the first to submit a review

Trustpilot