CK Tools T4312 Japanese Pry Bar 10

Image Representative of Range

CK Tools T4312 Japanese Pry Bar 10"

MPN
T4312
Brand
CK Tools
EAN-13
5013969246179
Order Code
93-3677
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £17.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A 10in Japanese pry bar made from hot forged carbon steel alloy that has been hardened for strength and durability.


  • Tool bag sized
  • Tip is 46mm wide for precise removal with minimal damage
  • Flat heel for striking with a hammer
  • Size: 10in/250mm
  • CK Tools T4312
Type Pry & Wrecking Bars
Overall Length 250mm
Component Material 1 Medium Carbon Steel
Material Alloy steel
Size 10in/250mm
Tech Data 1 10"
Technical Data 1 Size - 254mm (10")

Reviews

Be the first to submit a review

Trustpilot