CK Tools T3943 Automatic Wire Stripper Pro

MPN
T3943
Brand
CK Tools
EAN-13
5013969066197
Order Code
93-3738
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 30 despatched in 2 working days

These CK Tools T3943 Automatic Wire Strippers have an automatic wire size adjustment for fast stripping of outer and inner insulation for both flat and round cables.


  • Comfort grips designed for fatigue free, repetitive wire stripping
  • Replaceable stainless steel cutting blade
  • Micro adjustment - extends stripping capacity to 0.05 - 8mm²
  • Hardened steel blades for outstanding long term performance
  • Capacities: Stripping: 0.2 - 6.0 mm² copper or aluminium wire, stranded or solid Cutting: 0.05 - 8.5mm²
Type Automatic wire stripper
Stripping Range 0.05 to 8.5mm
Component Material 1 STEEL
Component Material 2 TPR
Lifetime Warranty No
Material Flat, round cable
Technical Data 1 Stripping - 0.2- 6.0mm; Cutting - 0.05 - 8.5mm

Reviews

Be the first to submit a review

Trustpilot