CK Tools T3866 Fencing Pliers 265mm

MPN
T3866
Brand
CK Tools
EAN-13
5013969900217
Order Code
93-2838
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Heavy duty drop forged steel construction for strength and long term performance. Manufactured to DIN5232, this original German pattern multi purpose tool is designed for hammering, drawing staples, tensioning, twisting and splicing wires. Two strong joint shears are also provided for cutting wire up to 5mm diameter. PVC coated handle for comfort and grip
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Overall Length 265mm
Plier Style Fencing pliers
Size 270mm (10 5/8")
Weight 645g

Reviews

Be the first to submit a review

Trustpilot