CK Tools T3677 Ratchet Crimping Plier Solar PV 250mm 2K 4-10mm

MPN
T3677
Brand
CK Tools
EAN-13
5013969249644
Order Code
93-3916
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ratchet Crimping Plier Solar PV 250mm 2K 4-10mm - CK Tools T3677 Ratchet Crimping Plier is specifically designed for professionals working with solar photovoltaic (PV) systems
  • - Designed for the safe and secure crimping of Solar PV cable connectors - For MC3 and MC4 Connectors with capacities of 4, 6 and 10 mm² - High quality carbon alloy steel - High compression pressure - Deadlock system - Quick release level and pressure adjustment - Ergonomic two component handle - Total length: 250 mm
Type Crimping Plier
Tech Data 2 4 - 10mm / 12 - 8
Tech Data 3 MC3 & MC4

Reviews

Be the first to submit a review

Trustpilot