CK Tools T3659A 175 Waterpump Plier 175 mm / 7"

MPN
T3659A 175
Brand
CK Tools
EAN-13
5013969972368
Order Code
93-3758
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    175mm 240mm 300mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £30.53
10+ £27.02
50+ £25.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 30 despatched in 2 working days

These CK Tools - Waterpump Pliers are made of a heavy duty special alloy steel, which have been drop forged, hardened & tempered for exceptional strength & durability with a box joint design and double pivot support for strength.

They have a long slim head & jaws for access to confined spaces and contoured anti-slip handles for comfortable & powerful operation.




  • 7 position adjustment
  • Parallelogram shaped jaws offer a powerful grip on smooth and irregular materials
  • DIN 8976
  • Total Length: 175 mm
Type Water Pump Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Adjustment Positions 7
Length 175mm
Lifetime Warranty 1 Year

Reviews

Be the first to submit a review

Trustpilot