CK Tools T3579 Combination Square Multi Function

MPN
T3579
Brand
CK Tools
EAN-13
5013969484809
Order Code
93-1108
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

3 in 1 construction for a complete marking and measuring solution. Black metal square, centre and protractor heads with all brass setting screws. The square and protractor head incorporate a spirit level. The square head additionally features a screw in hardened steel scriber. The hardened stainless steel blade is permanently indent marked with metric and imperial scales on both sides.


Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm
Material Stainless steel

Reviews

Be the first to submit a review

Trustpilot