CK Tools T3527M 413 Feeler Gauge, Metric, 100 mm, 13 blades

MPN
T3527M 413
Brand
CK Tools
EAN-13
5013969246216
Order Code
93-3674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A set of 100mm long feeler gauges in metric sizes.


  • 100mm Long blades
  • 13 Blades
  • Each blade is permanently etched with its size
  • Hardened spring steel
  • CK Tools T3527M 413

Contents of set:
Metric:
0.05, 0.10, 0.15, 0.20, 0.25, 0.30, 0.40, 0.50, 0.60, 0.70, 0.80, 0.90 and 1.00mm

Type Metric
Number of Blades 13
Imperial or Metric Metric
Blade Material Steel
Blade Length 100mm
Blade thickness tolerance +/- 0.005mm
Component Material 1 Stainless Steel
Range 0.05 to 1mm
Tech Data 1 100mm (4")
Tech Data 9 Metric
Technical Data 1 Feeler Gauge Metric 100mm 13 Blade set – 0.05mm, 0.1mm, 0.15mm, 0.2mm, 0.25mm, 0.3mm, 0.4mm, 0.5mm, 0.6mm, 0.7mm, 0.8mm, 0.9mm, 1.0mm.
Technical Data 2 Tested for hardness in accordance with BS EN ISO 6507 (450 – 600HV)

Reviews

Be the first to submit a review

Trustpilot