CK Tools T3527 413 Feeler Gauge, Imperial, 100 mm, 13 blades

MPN
T3527 413
Brand
CK Tools
EAN-13
5013969246223
Order Code
93-3673
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A set of 100mm long feeler gauges in imperial sizes.


  • 100mm Long blades
  • 13 Blades
  • Each blade is permanently etched with its size
  • Hardened spring steel
  • CK Tools T3527 413

Contents of set:
Imperial:
2, 3, 4, 5, 6, 8,10, 12, 15, 20, 25, 30 and 35 thousandths of an inch

Type Imperial
Number of Blades 13
Imperial or Metric Imperial
Blade Material Steel
Blade Length 100mm
Blade thickness tolerance +/- 0.005mm
Component Material 1 Stainless Steel
Range 2,3,4,5,6,8,10,12,15,20,25,30,35thou
Tech Data 1 100mm (4")
Tech Data 9 Imperial
Technical Data 2 Tested for hardness in accordance with BS EN ISO 6507 (450 / 600HV)

Reviews

Be the first to submit a review

Trustpilot