CK Tools T3447 16 AT Auto Lock Tape Measure 5m 16ft

MPN
T3447 16
Brand
CK Tools
EAN-13
5013969704976
Order Code
93-3226
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The AT Auto Lock tape measure from C.K Tools is a robust, high-quality measuring tape with an automatic blade locking mechanism and is suitable for use by professionals and hobbyists alike.


  • Nylon coated blade for superior abrasion resistance and durability
  • Robust rubber casing gives strong grip and impact resistance
  • Double sided blade markings for regular, overhead & vertical measuring
  • Shock absorbing device at blade retraction hole
  • Metal belt clip
  • Accuracy Class II
  • Length: 5m (16ft)
  • Width: 25mm
  • Manufacturer's part T3447
Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Body Rubber
Size 5m (16ft)
Tape blade width 25mm
Tech Data 1 5m / 16ft
Tech Data 2 Metric / Imperial
Tech Data 3 2.3m Stand Out
Tech Data 4 25mm
Tech Data 8 285g
Weight 285g

Reviews

Be the first to submit a review

Trustpilot