CK Tools T3120A 20100 SDS Drill Bit 20x950x1000mm

MPN
T3120A 20100
Brand
CK Tools
EAN-13
5013969250091
Order Code
93-3878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £27.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 20x950x1000mm - CK Tools T3120A 20100 SDS Drill Bit is a high-performance drilling tool designed for heavy-duty applications, featuring a robust size of 20 mm in diameter, a length of 950 mm, and a total length of 1000 mm.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 20 mm - Working length: 950 mm - Total length: 1000 mm
Type Drill Bit
Diameter 20mm
Length 1000mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 1000mm
Tech Data 1 20mm
Tech Data 2 950mm
Tech Data 3 1000mm
Working Length 950mm

Reviews

Be the first to submit a review

Trustpilot