CK Tools T3120A 1630 SDS Drill Bit 16x250x310mm

MPN
T3120A 1630
Brand
CK Tools
EAN-13
5013969250053
Order Code
93-3874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 16x250x310mm - CK Tools T3120A 1630 SDS Drill Bit is designed for heavy-duty drilling applications, particularly in concrete, masonry, and stone materials.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 16 mm - Working length: 250 mm - Total length: 310 mm
Type Drill Bit
Diameter 16mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 310mm
Tech Data 1 16mm
Tech Data 2 250mm
Tech Data 3 310mm
Working Length 250mm

Reviews

Be the first to submit a review

Trustpilot