CK Tools T3120A 1225 SDS Drill Bit 12x180x260mm

MPN
T3120A 1225
Brand
CK Tools
EAN-13
5013969250008
Order Code
93-3869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 12x180x260mm - CK Tools T3120A 1225 SDS Drill Bit is designed for professional use, specifically for drilling into masonry, concrete, and other tough materials. With dimensions of 12mm in diameter and a total length of 260mm, this drill bit features a working length of 180mm, making it suitable for various applications in both construction and renovation projects.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 12 mm - Working length: 180 mm - Total length: 260 mm
Type Drill Bit
Diameter 12mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 260mm
Tech Data 1 12mm
Tech Data 2 180mm
Tech Data 3 260mm
Working Length 180mm

Reviews

Be the first to submit a review

Trustpilot