CK Tools T3120A 1221 SDS Drill Bit 12x140x200mm

MPN
T3120A 1221
Brand
CK Tools
EAN-13
5013969249996
Order Code
93-3868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 12x140x200mm - CK Tools T3120A 1221 SDS Drill Bit is engineered for efficient drilling into various materials, particularly concrete and masonry. With a diameter of 12 mm, a working length of 140 mm, and an overall length of 200 mm, this drill bit is designed for durability and performance in heavy-duty applications.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 12 mm - Working length: 140 mm - Total length: 200 mm
Type Drill Bit
Diameter 12mm
Length 200mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 200mm
Tech Data 1 12mm
Tech Data 2 140mm
Tech Data 3 200mm
Working Length 140mm

Reviews

Be the first to submit a review

Trustpilot