CK Tools T3120A 0711 SDS Drill Bit 7x48x110mm

MPN
T3120A 0711
Brand
CK Tools
EAN-13
5013969249873
Order Code
93-3856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 7x48x110mm - CK Tools T3120A 0711 SDS Drill Bit is designed for heavy-duty drilling applications and features dimensions of 7mm in diameter, 48mm in usable length, and a total length of 110mm. Constructed from high-quality steel, this bit is engineered for use with SDS rotary hammers, allowing for efficient drilling in concrete, masonry, and similar materials
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 7 mm - Working length: 48 mm - Total length: 110 mm
Type Drill Bit
Length 110mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Tech Data 1 7mm
Tech Data 2 48mm
Tech Data 3 110mm

Reviews

Be the first to submit a review

Trustpilot