CK Tools T3120A 0621 SDS Drill Bit 6x140x210mm

MPN
T3120A 0621
Brand
CK Tools
EAN-13
5013969249859
Order Code
93-3854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

SDS Drill Bit 6x140x210mm - CK Tools T3120A 0621 SDS Drill Bit is designed for robust drilling tasks, featuring a diameter of 6 mm, a length of 140 mm, and a total length of 210 mm, making it suitable for various applications, including masonry and concrete.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - SDS-plus shank compatible with all leading brands of power tools - Diameter: 6 mm - Working length: 140 mm - Total length: 210 mm
Type Drill Bit
Diameter 6mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Overall Length 210mm
Tech Data 1 6mm
Tech Data 2 140mm
Tech Data 3 210mm
Working Length 140mm

Reviews

Be the first to submit a review

Trustpilot