CK Tools T3120 0711 SDS Concrete Drill Bit 7x48x110mm

MPN
T3120 0711
Brand
CK Tools
EAN-13
5013969246162
Order Code
93-3700
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

A CK Tools 110mm long with 7mm diameter, SDS concrete drill bit with tungsten carbide tip.
  • Tungsten carbide tipped with optimised geometry for drilling concrete and stone
  • Vacuum brazed tips for durability
  • Ground flutes designed for optimum debris removal
  • SDS-plus shank
  • Diameter: 7 mm
  • Working length: 48 mm
  • Total length: 110 mm
  • Manufacturers part: T3120 0711
Type SDS+ Drill Bits
Diameter 7mm
Length 110mm
Component Material 1 Tungsten tip
Conflict material Name of substance Tungsten
Number of Bits 1
Tech Data 1 7mm
Tech Data 2 48mm
Tech Data 3 110mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot