CK Tools T3113 Masonry Colour Drill Bit Set of 9

Image Representative of Range

CK Tools T3113 Masonry Colour Drill Bit Set of 9

MPN
T3113
Brand
CK Tools
EAN-13
5013969245387
Order Code
93-3681
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

A set of coloured masonry drill bits for use with rotary and percussion drills. The bits have Tungsten Carbide tips for speed, performance and endurance.


  • Colour coded sizes for quick identification of the correct drill for wall fixing
  • Three pieces each of sizes 5, 6 and 7mm
  • CK Tools T3113
Type Masonry twist drill bit set
Number of Pieces 9 (3x 3 sizes)
Component Material 1 Tungsten tip
Component Material 2 HSS Steel
Conflict material Name of substance Tungsten
Material Tungsten carbide tipped
Sizes 5, 6, 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot