CK Tools T3110A 07150 Masonry Drill Bit 7x150mm

MPN
T3110A 07150
Brand
CK Tools
EAN-13
5013969250558
Order Code
93-3933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Masonry Drill Bit 7x150mm - CK Tools T3110A 07150 Masonry Drill Bit is designed for drilling into hard materials such as brick, concrete, and blocks.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - PGM certified guaranteed quality - Diameter: 7 mm - Total length: 150 mm
Type Masonry Bit
Diameter 7mm
Length 150mm
Component Material 1 Tungsten tip
Component Material 2 Forged Steel
Conflict material Name of substance Tungsten
Overall Length 150mm
Tech Data 1 7mm
Tech Data 2 150mm

Reviews

Be the first to submit a review

Trustpilot