CK Tools T3110A 065100 Masonry Drill Bit 6.5x100mm

MPN
T3110A 065100
Brand
CK Tools
EAN-13
5013969250527
Order Code
93-3930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Masonry Drill Bit 6.5x100mm - CK Tools T3110A 065100 Masonry Drill Bit is specifically designed for drilling into hard materials such as brick, concrete, and masonry.
  • - Special design Tungsten carbide tip for reduced bit walk and faster drilling - Vacuum brazed tips for increased durability - Ground fluted design for precision and optimum debris removal - PGM certified guaranteed quality - Diameter: 6.5 mm - Total length: 100 mm
Type Masonry Bit
Diameter 6.5mm
Length 100mm
Component Material 1 Tungsten tip
Component Material 2 Forged Steel
Conflict material Name of substance Tungsten
Overall Length 100mm
Tech Data 1 6.5mm
Tech Data 2 100mm

Reviews

Be the first to submit a review

Trustpilot