CK Tools T2354 Positioning Tweezer 2354 - 115mm

MPN
T2354
Brand
CK Tools
EAN-13
5013969244403
Order Code
93-0574
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

316 stainless steel. Tips round inside. For cylindrical devices up to 2mm Ø.


Type Tweezers
Point Type Straight grip
Length 115mm
Material Steel
Size 115mm
Tech Data 1 115mm
Tech Data 2 578.SA

Reviews

Be the first to submit a review

Trustpilot