CK Tools T2345A Ceramic Tweezer 2345A - 140mm

MPN
T2345A
Brand
CK Tools
EAN-13
5013969815085
Order Code
93-0568
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Ceramic tips mounted onto a nickel plated carbon steel bow. Fine, straight tips.


Type Ceramic tweezers
Point Type Straight pointed
Length 140mm
Material Ceramic
Size 140mm
Tech Data 1 140mm
Tech Data 2 73 MZ SA

Reviews

Be the first to submit a review

Trustpilot