CK Tools T2340D Precision Tweezer ESD 110mm - 3C.SA

MPN
T2340D
Brand
CK Tools
EAN-13
5013969111125
Order Code
93-3465
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

These precision tweezers from C.K can be used for the safe handling of small components where the prevention of damage from electostatic charge is essential.


  • Made from low carbon austenitic stainless steel
  • Antimagnetic and resistant against normal acids and vapours
  • Fine polished, matt finish on the tips
  • ESD-safe, black epoxy coating with a surface resistance of 10⁵-10⁶
  • Extremely fine, sharp, straight tips
  • Manufacturer's part T2340D
Type ESD Precision Tweezers
Point Type Straight
Length 110mm
Material Stainless steel
Size 110mm
Tech Data 1 110mm
Tech Data 2 3C.SA ESD

Reviews

Be the first to submit a review

Trustpilot