CK Tools T2301 Precision Universal Tweezer - 2301 115mm |
93-0524
|
|
Despatched within 2 working days - 30 in stock
|
1+ £10.11
Price per unit Ex VAT
|
Straight pointed |
115mm |
Nickel-plated carbon steel |
115mm |
C |
|
Precision tweezers |
CK Tools T2302 Precision Universal Tweezer - 2302 115mm |
93-0526
|
|
Despatched within 2 working days - 30 in stock
|
1+ £10.08
Price per unit Ex VAT
|
Straight pointed |
115mm |
Carbon steel |
115mm |
C |
|
Precision tweezers |
CK Tools T2307 Precision Universal Tweezer - 2307 145mm |
86-1500
|
|
Despatched within 2 working days - 30 in stock
|
1+ £11.07
Price per unit Ex VAT
|
Straight pointed |
145mm |
Nickel plated carbon steel |
145mm |
C |
|
Precision tweezers |
CK Tools T2308 Precision Universal Tweezer - 2308 145mm |
93-0528
|
|
Despatched within 2 working days - 30 in stock
|
1+ £7.58
Price per unit Ex VAT
|
Straight flat |
145mm |
Carbon steel |
145mm |
Black |
C |
Precision tweezers |
CK Tools T2308A Precision Universal Tweezer - 2308A 145mm |
93-0530
|
|
Despatched within 2 working days - 30 in stock
|
1+ £10.69
Price per unit Ex VAT
|
Straight flat |
145mm |
Carbon steel |
145mm |
PVC |
C |
Precision tweezers |
CK Tools T2309 Precision Universal Tweezer - 2309 140mm |
93-0532
|
|
Despatched within 2 working days - 30 in stock
|
1+ £7.85
Price per unit Ex VAT
|
Straight flat |
140mm |
Carbon steel |
140mm |
C |
|
Precision tweezers |
CK Tools T2314 Precision Universal Tweezer - 2314 150mm |
93-0536
|
|
Despatched within 2 working days - 30 in stock
|
1+ £11.69
Price per unit Ex VAT
|
Bent pointed |
150mm |
Nickel plated carbon steel |
150mm |
C |
|
Precision tweezers |
CK Tools T2315 Precision Universal Tweezer - 2315 150mm |
93-0538
|
|
Despatched within 2 working days - 30 in stock
|
1+ £15.19
Price per unit Ex VAT
|
Bent pointed |
150mm |
Carbon steel |
150mm |
C |
|
Precision tweezers |