CK Tools T2301 Precision Universal Tweezer - 2301 115mm

MPN
T2301
Brand
CK Tools
EAN-13
5013969424300
Order Code
93-0524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Carbon steel, hardened and fine nickel plated. Fine, blunt tips, 2mm wide, finely milled inside.
Type Precision tweezers
Point Type Straight pointed
Length 115mm
Material Nickel-plated carbon steel
Tech Data 1 115mm
Tech Data 2 C

Questions

*Question functionality currently disabled
Question by: Product code: 93-0524

Q. Are they magnetic or magnetisable (i.e. can stick to some components!)

A. Hi Mike, these CK universal tweezers are not magnetic.

Reviews

Be the first to submit a review

Trustpilot