CK Tools T1641 Electrician's Service Case 26 Piece

MPN
T1641
Brand
CK Tools
EAN-13
5013969984903
Order Code
93-3525
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This CK Tools T1641 Electrician's Service Case is supplied complete with 26 tools commonly needed by electricians.


  • Professional ABS tool case with aluminum frame
  • Two high quality press button locks, lockable, additional 3-digit combination lock
  • Bottom tray 59mm high with variable dividers
  • Bottom tray lid, flush fitting with 14 compartments
  • Detachable double-sided tool board with 32 tool compartments and elastic band for 12 parts
  • Fixed DIN A4 document compartment with additional compartments for CDs, mobile phone, business cards and pen
  • Inner dimensions: 460 x 160 x 310mm
  • See the Technical Specification for a full list of the tools included
  • CK type T1641
Type Electrician's service case
Number of Pieces 26
Case ABS
Height 160mm
Length 460mm
Width 310mm

Reviews

Be the first to submit a review

Trustpilot