CK Tools T1290 Flat & Round Cable Stripper

MPN
T1290
Brand
CK Tools
EAN-13
5013969248524
Order Code
93-3779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.85 £34.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This CK Tools - Flat and Round Cable Stripper comes equipped with 4 brackets for the ultimate stripping solution. It has a high-quality outer casing, adjustable blade depth, quick change bracket solution, and a nifty pop out safety blade on the bottom gives the end user an enormous range of options, making it the perfect stripper for any job.
  • Ultimate stripping solution - perfect for stripping flat and round cable
  • Comfortable 2 component handle - gives the user confidence in use
  • Unique - the flat stripping brackets allow you to strip the though outer sheathing of LS0H cable as well
  • Adjustable blade depth - suitable for stripping all different outer sheathing thicknesses
  • Hook blade - for more precise stripping applications, which has a safety lock
  • Safe - the blade is shielded on both sides from accidental injury
  • Contents of set: 1 Flat & round Cable stripper with 1 bracket for round cables (8-29 mm) 1 bracket for flat cables (for 1,5 and 2,5 mm) 1 bracket for flat cables (for 4,0 and 6,0 mm) 1 bracket for flat cables (for 10 mm)
Type Cable stripper
Stripping Range 4 to 70mm
Lifetime Warranty No
Material Plastic
Tech Data 1 4 - 28mm (0.16 - 2.75")

Reviews

Be the first to submit a review

Trustpilot