Flat & Round Cable Stripper Range

CK Tools Brand: CK Tools
This CK Tools - Flat and Round Cable Stripper comes equipped with 4 brackets for the ultimate stripping solution. It has a high-quality outer casing, adjustable blade depth, quick change bracket solution, and a nifty pop out safety blade on the bottom gives the end user an enormous range of options, making it the perfect stripper for any job.
Description Image Product Buy Pricing (Ex VAT) Type Material Tech Data 1 Stripping Range Lifetime Warranty
CK Tools T1290 Flat & Round Cable Stripper
CK Tools T1290 Flat & Round Cable Stripper
Standard range
Order code: 93-3779
MPN: T1290

Despatched same day - 2 in stockContact us for additional stock
1+ £34.09
Price per unit Ex VAT
Cable stripper Plastic 4 - 28mm (0.16 - 2.75") 4 to 70mm No
CK Tools T1291 Spare Brackets for Stripping Flat Cable
CK Tools T1291 Spare Brackets for Stripping Flat Cable
Standard range
Order code: 93-3780
MPN: T1291

Despatched within 2 working days - 30 in stock
1+ £12.94
Price per unit Ex VAT
Spare Brackets 1.5 - 10mm inc. LS0H/LSF 4 to 70mm No

Trustpilot