CK Tools T1280 Cable Stripper

MPN
T1280
Brand
CK Tools
EAN-13
5013969245271
Order Code
93-3667
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.99 £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This handy cable stripper features a cutting blade that automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping.

The cutting blade has a Titanium-Nitride coating (TIN) that achieves a longer life, with faster cutting and less wear. The tool has an adjustable cutting depth to prevent damage to inner conductors. The working range is Ø 8 to 28mm (5/16 to 1.1/8in).


  • High grade wear resistant polyamide construction
  • Slip-proof handle grip with soft thumb protector
  • Spare cutting blade stored within the handle
  • CK Tools T1280

Type Cable stripper
Stripping Range 8 to 28mm
Component Material 1 Body - Glass reinforced polyamide (PA)
Component Material 2 Blade - special steel, hardened and tempered
Tech Data 1 8 - 28mm (5/16 - 1 1/8")
Technical Data 1 8 - 28mm (5/16 - 1 1/8")

Reviews

Be the first to submit a review

Trustpilot