CK Tools T1270 Universal Cable Stripper

MPN
T1270
Brand
CK Tools
EAN-13
5013969245240
Order Code
93-3665
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.58 £21.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This universal cable stripper has razor sharp, pre-set stripping blades for fast, precise and damage free stripping of industrial cables, specifically those used predominantly in the electrical industry and building installation.

The stripper is designed for stripping:
   Cables with Ø 8 to 15mm (5/16 to 19/32in)
   Wires 1.5 to 2.5mm² (AWG 16 to 14)


  • Capacity cables Ø 8 to 15mm (5/16 to 19/32in)
  • Capacity wires 1.5 to 2.5mm² (AWG 16 to 14)
  • Internal length stop can be re-positioned for left and right hand use
  • The tool has two blade pairs at the top of the handle with a Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
  • CK Tools T1270
Type Universal Cable Stripper
Stripping Range 8 to 15/1.5 to 2.5mm
Body Fibreglass reinforced polyamide (PA)
Component Material 2 Blade - special steel, hardened and tempered
Tech Data 1 4 - 15mm (3/16 - 9/16")
Technical Data 1 4-15mm (3/16" - 9/16")

Reviews

Be the first to submit a review

Trustpilot