CK Tools T1260 Automatic Cable & Wire Stripper

MPN
T1260
Brand
CK Tools
EAN-13
5013969245226
Order Code
93-3663
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This automatic cable & wire stripper is designed for use with PVC-insulated flat twin and earth cables with widths of up 12mm (1/2in) and cross sections from AWG 18 to 14 (0.75 to 2.5 mm²).

The stripper removes both the external sheathing and internal conductor insulation and stripping of any length is possible due to the open frame construction of handles. The tool also has a built-in wire bending hole for the effective termination of conductors up to 2.5 mm².

  • Capacity 0.75 to 2.5mm² (AWG 18 to 10)
  • Max. width of cable 12mm (1/2in)
  • Automatic size adjustment for convenience
  • Integrated wire bending hole for termination preparation
  • Replaceable blades
  • CK Tools T1260
Type Automatic wire stripper
Stripping Range 0.75 to 2.5mm²
Component Material 1 Body - Glass reinforced polyamide (PA)
Component Material 2 Blade - special steel, hardened and tempered
Lifetime Warranty No
Material PVC
Tech Data 1 0.75 - 2.5 / 18 - 14 AWG
Technical Data 1 0.75 - 2.5mm (18 - 10AWG)
Technical Data 2 Accepts T29030 Spare Blades

Reviews

Be the first to submit a review

Trustpilot