CK Tools T0933 12 Hacksaw Blades 12'' x 24TPI Pk25

MPN
T0933 12
Brand
CK Tools
EAN-13
5013969409925
Order Code
93-3136
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £48.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

- High performance & durability - HSS cutting edge with flexible tough alloy back - Virtually unbreakable with superb cutting power and flexibility - Size 300 mm / 12” - 24 TPI - Pack of 25 pieces


Type Blades
Blade Length 300mm
Quantity 12
Blade Material Bi-metal HSS
Lifetime Warranty No
Size 300mm (12")
Tech Data 1 300mm (12")
Tech Data 2 24 TPI
Tech Data 6 Pack of 25
Teeth Per Inch 24
TPI 24

Reviews

Be the first to submit a review

Trustpilot