CK Tools T0832 Sabretooth Premium Plasterboard Saw 150mm

MPN
T0832
Brand
CK Tools
EAN-13
5013969408614
Order Code
93-3530
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Use this Sabretooth plasterboard saw from CK Tools for fast cutting of plasterboard, wood and plastic.


  • Triple ground "turbo cut" teeth for improved cutting performance
  • Rigid 1.5 mm premium grade SK5 steel blade
  • Cushion grip handle with anti-slip horns for increased comfort, control and safety
  • Supplied with a protective tooth guard for safe storage
  • Blade length: 150mm
  • Pitch: 8tpi
  • Manufacturer's part T0832
Length 150mm
Blade Material Steel
Material Suitability Plasterboard, plastic, wood
Pitch 8tpi
Size 150mm (6")
Tech Data 1 150mm
Teeth Per Inch 36

Reviews

Be the first to submit a review

Trustpilot