CK Tools T0820A Multi Saw Set

Image Representative of Range

CK Tools T0820A Multi Saw Set

MPN
T0820A
Brand
CK Tools
EAN-13
5013969251227
Order Code
93-4001
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Multi Saw Set
  • - Multi-purpose interchangeable set for various saw blades - Set includes unique quick-change handle, three reciprocating saw blades, two Jigsaw blades and a fabric tool roll - Universal handle for cutting a selection of materials including metal, wood, plastic, and plasterboard - Quick release mechanism for rapid blade change - Universal fitting - Compatible with all standard reciprocating-saw, Jigsaw, and hacksaw blades - Durable, ergonomic grip for comfort, control and confidence when working - Content of set: Multisaw 2-component handle with each one recip blade: 6 tpi, 18 tpi and 24 tpi (for a variety of materials including wood, plastic and plasterboard) as well as jigsaw blades type T118A (HSS for metal) and T119B (HCS for wood)
Component Material 1 PP Plastic
Component Material 2 TPR plastic
Component Material 3 Carbon steel
Component Material 4 BIM
Tech Data 1 150mm
Tech Data 2 6, 18, 24 TPI

Reviews

Be the first to submit a review

Trustpilot