CK Tools T0816 Technicians Hacksaw

MPN
T0816
Brand
CK Tools
EAN-13
5013969249033
Order Code
93-3818
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

CK Tools T0816 Technicians Hacksaw - High tension blade mechanism for rapid cutting.
  • High tension blade mechanism for rapid cutting
  • Ergonomically designed soft grip handles for extra comfort
  • Balanced and durable, coated aluminium frame with blade storage
  • Additional 55° blade fixed mounting pins for flush cutting
  • Size: 300 mm / 12"
  • Supplied with 24 tpi
  • Bi-metal blade
Type Hacksaw
Length 300mm
Blade Material Bi-Metal
Tech Data 1 300mm (12")
Tech Data 2 24TPI
Tech Data 8 621g
Teeth Per Inch 24

Reviews

Be the first to submit a review

Trustpilot