CK Tools C80789 Trimmer Scissors 230mm 9

Image Representative of Range

CK Tools C80789 Trimmer Scissors 230mm 9"

MPN
C80789
Brand
CK Tools
EAN-13
5013969076103
Order Code
93-2656
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Forged and hardened steel for long term performance, Nickel plated for protection. Smooth, side bent, black japanned handles for comfort. Screw adjustment.
Type Trimmer scissors
Length 230mm
Size 230mm (9")
Tech Data 1 230mm/9"
Tech Data 2 220g
Weight 220g

Reviews

Be the first to submit a review

Trustpilot