CK Tools C80766 Cut Out Scissors 150mm 6"

MPN
C80766
Brand
CK Tools
EAN-13
5013969075106
Order Code
93-2648
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Scissors from CK Tools suitable for a wide range of cutting purposes.


  • Forged and hardened steel for long term performance
  • Nickel plated for protection
  • Screw adjustment
  • Length 150mm
  • Manufacturer's part C80766
Type Cutting out scissors
Length 150mm
Size 155mm (6")
Tech Data 1 155mm/6"
Tech Data 2 70g
Weight 70g

Reviews

Be the first to submit a review

Trustpilot