CK Tools 440008 Mainstester VDE 100-250V AC

MPN
440008
Brand
CK Tools
EAN-13
5051074400086
Order Code
93-0190
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

VDE approved mainstester One piece moulded blade and handle, fully insulated for assured safety. Strong black plastic body with an integral pocket clip, hanging hole and anti-slip guard. The bulb is a clear easy to see bright neon. Top quality nickel plated blade DIN 57680-6, DIN VDE 0680-6:1972-04


Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved Yes
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot